
Number
Minimum order quantity: 7
Total (€ 0.54 / piece)
€ 3.78
incl. VAT
14-day return policy included
Technical specifications
- Product type
LED wired
- Type
HLMP-1790
- Factory colour
Green
- Forward voltage U(F)
1.9 V
- Forward current I(F)
2 mA
- Casing
3 mm
- Type
Radial lead
- Light intensity I(V)
2.3 mcd
- Wavelength
569 nm
- Radiation angle
50°
- Type (LEDs)
Tinted
Diffused
- Lens type
Circular
- Content
1 pc(s)
- Type
Dyed / Diffuse
- Casing
3 mm
Documents & Downloads
Datasheet
Datasheet 180619 Broadcom HLMP-1790 LED wired Green Circular 3 mm 2.3 mcd 50 ° 2 mA 1.9 V
User & Safety Instructions
User & Safety Instructions 180619 Broadcom HLMP-1790 LED wired Green Circular 3 mm 2.3 mcd 50 ° 2 mA 1.9 V
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.56€ 7.76*
What kind of Wired LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































