
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Red
20 mA
2.3 V
5 mm
Radial lead
1150 mcd
635 nm
20°
25°
Water clear
LED 5 mm
AlGaInP
Circular
1 pc(s)
Datasheet 1577461 TRU COMPONENTS LED wired Red Circular 5 mm 1150 mcd 20 °, 25 ° 20 mA
User & Safety Instructions 1577461 TRU COMPONENTS LED wired Red Circular 5 mm 1150 mcd 20 °, 25 ° 20 mA