
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS Electric Cylinder TC24-200-250
- Input voltage: 24 V DC
- Stroke: 200 mm
- Rated load current: 2.5 A
- Load capacity: 250 N
- Minimum installation size: 305 ± 2 mm
- Cable Length: 700 mm
- Protection class: IP65
Technical specifications
- Manufacturer part #
TC-14973348
- Type
TC24-200-250
- Nominal voltage
24 V DC
- Speed (max.)
33 mm/s
- Stroke length
200 mm
- Thrust
250 N
- Thrust power
250 N
- Plastic free packaging
Plastic-free packaging
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 3743337 TRU COMPONENTS Linear actuator TC24-200-250 TC-14973348 Stroke length 200 mm Thrust 250 N 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3743337 TRU COMPONENTS Linear actuator TC24-200-250 TC-14973348 Stroke length 200 mm Thrust 250 N 24 V DC 1 pc(s)

































