
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
14-day return policy included
Highlights & Details
Linear Actuator Stroke length 25 mm Thrust 150 N 12 V DC
- Input voltage: 12 V DC
- Stroke: 25 mm
- Rated load current: 3.3 A
- Load capacity: 150 N
- Minimum installation size: 130 mm
- Cable Length: 700 mm
- Protection class: IP65
Technical specifications
- Manufacturer part #
TC-13492756
- Type
TC12-25-150
- Nominal voltage
12 V DC
- Speed (max.)
45 mm/s
- Stroke length
25 mm
- Thrust
150 N
- Thrust power
150 N
- Plastic free packaging
Plastic-free packaging
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 3373189 TRU COMPONENTS Linear actuator TC12-25-150 TC-13492756 Stroke length 25 mm Thrust 150 N 12 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3373189 TRU COMPONENTS Linear actuator TC12-25-150 TC-13492756 Stroke length 25 mm Thrust 150 N 12 V DC 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 85.47*
What kind of Electric Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































