
Number
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
Drive System Europe by MSW Mount DSZY1-H01 021201 Thrust 1000 N 1 pc(s)
- Protection class IP65
- High self-holding force
- Integrated end switch
Technical specifications
- Static Holding force: Up to 2300 Nm
- Basic Housing: Zinc alloy
- 25% duty cycle corresponds to 10 minutes, a duty cycle of 2.5 minutes
- Manufacturer part #
021201
- Type
DSZY1-H01
IP65
- Max. temperature
+65 °C
- Min. temperature
-20 °C
- Max. ambient temperature
+65 °C
- Min. ambient temperature
-20 °C
- Thrust
1000 N
- Thrust power
1000 N
- Product type
Mount
Documents & Downloads
Datasheet
Datasheet 1389655 Drive System Europe by MSW Mount DSZY1-H01 021201 Thrust 1000 N 1 pc(s)
Datasheet 1389655 Drive System Europe by MSW Mount DSZY1-H01 021201 Thrust 1000 N 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1389655 Drive System Europe by MSW Mount DSZY1-H01 021201 Thrust 1000 N 1 pc(s)
Description
Compact linear drive units perform their traction using the trapezoidal threaded spindle and a rugged DC motor. Automatic power off when retracted and extended position with the help of integrated path along switches The speed can be, as in the case of DC motors, changed easily via the operating voltage and the forward and backward motion is achieved by reversing the polarity of the voltage
Applications:
- vehicle construction
- hospital beds
- roof windows
- mobile traffic signs
- test stands e.g. gas-pedal adjustment
- photovoltaic plants (tracing)
- flight simulators
- flap adjustment e.g. at ship's engines
- locks
- robots
- etc.
Applications:
- vehicle construction
- hospital beds
- roof windows
- mobile traffic signs
- test stands e.g. gas-pedal adjustment
- photovoltaic plants (tracing)
- flight simulators
- flap adjustment e.g. at ship's engines
- locks
- robots
- etc.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 41.98*



































