
Highlights & Details
Linear Actuator Stroke length 50 mm Thrust 500 N 12 V DC Hall effect sensor
- Input voltage: 12 V DC
- Stroke: 50 mm
- Rated load current: 3.3 A
- Load capacity: 500 N
- Minimum installation size: 155 mm
- Cable Length: 900 mm
- Protection class: IP65
- Built-in Hall effect sensor
Technical specifications
- Built-in Hall effect sensor
- Type
Hall-effect sensor
- Manufacturer part #
TC-13492764
- Type
TC12-50-500P
- Features
Hall effect sensor
- Nominal voltage
12 V DC
- Speed (max.)
16 mm/s
- Stroke length
50 mm
- Thrust
500 N
- Thrust power
500 N
- Plastic free packaging
Plastic-free packaging
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 3373191 TRU COMPONENTS Linear actuator TC12-50-500P TC-13492764 Stroke length 50 mm Thrust 500 N 12 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3373191 TRU COMPONENTS Linear actuator TC12-50-500P TC-13492764 Stroke length 50 mm Thrust 500 N 12 V DC 1 pc(s)
Conformity certificate
Conformity certificate 3373191 TRU COMPONENTS Linear actuator TC12-50-500P TC-13492764 Stroke length 50 mm Thrust 500 N 12 V DC 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 115.46*
What kind of Electric Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































