
Highlights & Details
Linear ELECTRO-CYLINDER DSZY 1-24-40-A-300-POT - IP65
- High tensile and shear forces (up to 1000 N) in a compact design
- Protection class IP65
- Integrated limit switches (the limit switches)
- High self-inhibition
Technical specifications
- Nominal current
1.6 A
- Nominal current - rounded value
1.6 A
- Manufacturer part #
004705
- Type
DSZY1-24-40-300-POT-IP65
IP65
- Features
Built-in potentiometer
- Nominal voltage
24 V DC
- Speed (max.)
8 mm/s
- Stroke length
300 mm
- Thrust
1000 N
- Thrust power
1000 N
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 1386459 Drive System Europe by MSW Linear actuator DSZY1-24-40-300-POT-IP65 004705 Stroke length 300 mm Thrust 1000 N 24 V DC 1
User & Safety Instructions
User & Safety Instructions 1386459 Drive System Europe by MSW Linear actuator DSZY1-24-40-300-POT-IP65 004705 Stroke length 300 mm Thrust 1000 N 24 V DC 1
Conformity certificate
Conformity certificate 1386459 Drive System Europe by MSW Linear actuator DSZY1-24-40-300-POT-IP65 004705 Stroke length 300 mm Thrust 1000 N 24 V DC 1
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 291.99€ 256.98*
What kind of Electric Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































