• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Plug, straight 5.5 mm 2.1 mm 1 pc(s)

1/4
Product type
Low power connector
Connector type
Plug, straight
Nominal current - rounded value
5 A
Outside Ø
5.5 mm
Inside diameter
2.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1833 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC-plug 2,1 mm / 5,5 mm / 9,5 mm

  • Low power connector Plug, straight 5.5 mm 2.1 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

5 A

Connector type

Plug, straight

Nominal current - rounded value

5 A

Outside Ø

5.5 mm

Inside diameter

2.1 mm

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

TC-10334924

Type

TC-10334924

Bend relief

Yes

RoHS-compliant

Yes

Shaft length

9.6 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2583731 TRU COMPONENTS Low power connector Plug, straight 5.5 mm 2.1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2583731 TRU COMPONENTS Low power connector Plug, straight 5.5 mm 2.1 mm 1 pc(s)

Description

Scope of delivery

  • Main unit

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)