• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Socket, straight 5.5 mm 2.5 mm 1 pc(s)

Image similar
Product type
Low power connector
Connector type
Socket, straight
Nominal current - rounded value
5 A
Inside diameter
5.5 mm
Pin Ø
2.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.89 / piece)
€ 4.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low-voltage socket, screw-in, white

  • 5.5 mm
  • 2.5 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

5 A

Connector type

Socket, straight

Nominal current - rounded value

5 A

Inside diameter

5.5 mm

Pin Ø

2.5 mm

Connection

Screws

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

TC-7572824

Type

TC-7572824

26 - 14

Factory colour

White

Industrial packaging

No

RoHS-compliant

Yes

Temperature range

-40 - +105 °C

What kind of ELV Connectors are you looking for?