
Highlights & Details
Solenoid Valve G1/4", 2 position 3 way
- Input and output port size: G1/4"
- Exhaust port size: G1/8"
- 2 Position 3 Way
- Working pressure (Bar): 1.5 - 8 Bar
- Effective sectional: 14 mm²
Technical specifications
- Input and output port size: G1/4"
- Exhaust port size: G1/8"
- Effective sectional: 14 mm²
- Product type
Magnetic valve
- Max. operating pressure
8 bar
- Connection
G 1/4
- Operating medium
Filtered and compressed air
- Manufacturer part #
TC-12772460
- Operating pressure (min.)
1.5 bar
- Sealant
HNBR
- Function
3/2 bi-stable
- Features
P port connector (G1/4)
- Switching frequency
5 cycles/sec.
- Control pressure (max.)
8 bar
- Control pressure (min.)
1.5 bar
- Max. ambient temperature
50 °C
- Min. ambient temperature
-5 °C
- KV value
0.796
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3193115 TRU COMPONENTS Magnetic valve TC-12772460 TC-V3210-08 G 1/4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3193115 TRU COMPONENTS Magnetic valve TC-12772460 TC-V3210-08 G 1/4 1 pc(s)
Description
Features
- Size of the input and output connectors: G1/4"
- Size of outlet port: G1/8"
- 2 positions 3/2-way
- Operating pressure (bar) 1.5 - 8 bar
- Effective cross-section: 14 mm²
- This text is machine translated.
Scope of delivery
- Magnetic valve
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 19.28*
What kind of Solenoid Valves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























