• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS MC bracket Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

249 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Abmessungen: 160 x 106 mm • max. Abmessungen der Steckplatine: 88 x 60 mm • Gewicht: 50 g
Product type

MC bracket

Suitable for

Arduino UNO

Factory colour

Black

Length

106 mm

Width

160 mm

Weight

50 g

Compatible with

Arduino

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144980 TRU COMPONENTS MC bracket Black

Description

The Arduino ® with the project holder you can UN and the printed circuit board can be connected to one another. It contains two grooves. The groove of 88 x 60 mm is suitable for attaching a plug-in board with 830 holes. The other groove is suitable for the Arduino® UNO The position of the 4 holes for the M3 screws agrees with the mounting holes of the Arduino ® UN convention. The bracket is supplied with 4 screws (M3x8).

This text is machine translated.

Scope of delivery

  • Project Support
  • 4x screw M3x8

More interesting products

(*All information is plus legal VAT)