• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS PCB2-3070 Prototyping PCB Epoxide (L x W) 70 mm x 30 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

Image similar
Product type
Prototyping PCB
Material
Epoxide
Length
70 mm
Width
30 mm
CS
2.54 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

358 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 2,745.00)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laboratory card FR4

Our service for you

Technical specifications

Product type

Prototyping PCB

Type

double sided

Material

Epoxide

Length

70 mm

Width

30 mm

CS

2.54 mm

Dim

(L x W) 70 mm x 30 mm

Copper coating (thickness)

35 µm

Material thickness

1.6 mm

Content

1 pc(s)

Type

PCB2-3070

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1567354 TRU COMPONENTS PCB2-3070 Prototyping PCB Epoxide (L x W) 70 mm x 30 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)