• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Piezo switch 15 kV

Product type
Piezo switch
Output voltages
15 kV
Type
SUPI V01
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

339 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piezo switch 15 kV SUPI V01

Our service for you

Technical specifications

Type

SUPI V01

Product type

Piezo switch

Output voltages

15 kV

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1570587 TRU COMPONENTS Piezo switch 15 kV

User & Safety Instructions

User & Safety Instructions 1570587 TRU COMPONENTS Piezo switch 15 kV

Description

A push of the button generates a high-voltage ignition spark of enormous capacity. Actuation unit and electrodes are separated from each other.

Scope of delivery

  • PTFE cable
  • Electrode.

More interesting products

(*All information is plus legal VAT)