• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Piezo switch 16 kV

Product type
Piezo switch
Output voltages
16 kV
Type
CBS-PZ-G16 16 kV-B6T
Recess diameter
18 mm
Length
89 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

317 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piezo ignition element

Our service for you

Technical specifications

Type

CBS-PZ-G16 16 kV-B6T

Product type

Piezo switch

Output voltages

16 kV

Recess diameter

18 mm

Length

89 mm

(Ø)

26.6 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1570582 TRU COMPONENTS Piezo switch 16 kV

User & Safety Instructions

User & Safety Instructions 1570582 TRU COMPONENTS Piezo switch 16 kV

Description

Piezo ignition element in a circular design with red button and black housing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)