• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Polyester Heating foil self-adhesive 12 V DC, 12 V AC 55 W IP rating IPX4 (L x W) 300 mm x 170 mm

1/2
Product type
Heating foil
Operating voltage
12 V DC
12 V AC
Power
55 W
IP rating
IPX4
Surface temperature
85 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface temperature: 80 - 85 °C
Product type

Heating foil

Features

self-adhesive

Operating voltage

12 V DC

12 V AC

55 W

Material

Polyester

Connection

Open end cable

Lead length

50 cm

IPX4

Surface temperature

85 °C

Length

300 mm

Width

170 mm

Dim

(L x W) 300 mm x 170 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489364 TRU COMPONENTS Polyester Heating foil self-adhesive 12 V DC, 12 V AC 55 W IP rating IPX4 (L x W) 300 mm x 170 mm