• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pre-fab braid Total number of pins: 10 1 pc(s)

1/2
Image similar
Product type
Pre-fab braid
Connector type
Socket, straight
Pin strip, straight
No. of rows
1
Total number of pins
10
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 4.29
-23 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pre-fab braid, total number of pins: 10

  • Total number of pins: 10
  • Industrial goods
  • Content: 1 pc.

Our service for you

Technical specifications

Product type

Pre-fab braid

Connector type

Socket, straight

Pin strip, straight

No. of rows

1

Connector system

wire-to-board

Pins per row

10

Total number of pins

10

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection

Open end cable

Manufacturer part #

741264

Industrial packaging

No

Nominal voltage

230 V

Length

250 mm

RoHS-compliant

Yes

Type

741264

Documents & Downloads

Datasheet

Datasheet 1570823 TRU COMPONENTS Pre-fab braid Total number of pins: 10 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570823 TRU COMPONENTS Pre-fab braid Total number of pins: 10 1 pc(s)

Description

Consisting of male/female connector strips, hard-wired, for creating flexible PCB connections. Low overall height, with lock and protection against incorrect polarity.

What kind of Pin Headers, Receptacles systems are you looking for?