• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pre-fab braid Total number of pins 2 Contact spacing: 2 mm 1 pc(s)

Product type
Pre-fab braid
Connector type
Socket, straight
No. of rows
1
CS
2 mm
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

536 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector socket with lead

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

  • Cable length 50 cm, free end bared and tin-plated 3mm)
Product type

Pre-fab braid

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

CS

2 mm

Pins per row

2

Total number of pins

2

Content

1 pc(s)

AWG max.

26

AWG (min.)

26

Connection

Open end cable

Case material

PBT

Manufacturer part #

546821

Factory colour

Red

Black

Industrial packaging

No

Insulation material

PVC

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

45 V AC

Length

500 mm

RoHS-compliant

Yes

Max. temperature

80 °C

Type

546821

Compatible with (details)

26

Cross section

0.14 mm²

26

Documents & Downloads

Datasheet

Datasheet 546821 TRU COMPONENTS Pre-fab braid Total number of pins 2 Contact spacing: 2 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 546821 TRU COMPONENTS Pre-fab braid Total number of pins 2 Contact spacing: 2 mm 1 pc(s)

Description

Specially suitable for linking pcb connection points to the front panel, for example switches, indicator lamps, leds etc.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)