
Highlights & Details
TRU COMPONENTSPro SetRaspberry Pi® 4 B (3 GB)
- Raspberry Pi® set with all the necessary components for working with the Raspberry Pi® 4 B
- With wireless keyboard and mouse set for working at a distance
- Incl. Raspberry Pi® 4 B, Aluminum housing with integrated fan, heat sinks, connection cables & power supply with on/off switch
- SD card with 32GB memory on board
Technical specifications
- Gigabit Ethernet via USB 2.0 (3x faster than 3B)
- Clock frequency 1.5 GHz
- Product type
SBC starter kit
- Type
Raspberry Pi® 4 B
- SoC
Broadcom 2711
- Processor
ARM Cortex-A72
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VI
3 GB
- Clock speed
1.5 GHz
- Memory type
DDR4
- Operating system (Version)
w/o OS
- Memory capacity
32 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
3.5 mm jack
micro SD
USB-C® (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
3 A
- Content
PSU
Housing
Heatsink
HDMI cable
Keyboard
Mouse
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743103 TRU COMPONENTS Pro Set Raspberry Pi® 4 B 3 GB 4 x 1.5 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse
Description
The heart of the Raspberry Pi® 4B (3 GB RAM)
The Raspberry Pi® 4B is a powerful successor to the extremely popular credit card-sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A72 4x 1.5 GHz quad core processor. This upgrade gives the Raspberry Pi® 4B significantly more performance in certain applications. Wi-Fi and Bluetooth Low Energy and Gigabit LAN are on-board for quick and easy connectivity.
Work wirelessly without interruption
Working at distance is child's play with the Renkforce RF-KMC-510 radio-controlled keyboard mouse set and its wireless 2.4 GHz connection. Both the easy-to-use mouse and the keyboard with appealing design and 11 multimedia keys enable a working distance of up to 10 meters.
No overheating - including active fan
Protect your Raspberry Pi® with this high-quality aluminum housing from negative environmental influences such as dirt, mechanical effects as well as electromagnetic interference. In addition to the elegant optics, this aluminum case is also significantly more robust than plastic or acrylic cases. The active fan integrated in the cover (30 x 30 mm) provides ideal cooling even with high computing. The openings on the top side of the casing provide for an optimum air circulation.
Remain cool
The heatsink set consists of three high-quality aluminum heatsinks. The heat sinks are perfect fit and protect the most important components (ARM CPU and USB controller) against overheating, if the Pi is constantly overclocked. This reduces the risk of failure and extends the life of the Raspberry Pi.
Convenient switch on and off thanks to on/off switch
The Raspberry Pi® is switched on because of a missing switch through the connection of the USB cable to the power supply. With the convenient power supply and the USB cable you can conveniently switch on and off your Raspberry or other single-board computer without having to pull the plug each time.
32 GB memory capacity
Meanwhile, the memory is growing even in Raspberry Pi's. The micro-SD-card included in the delivery has a powerful 32 GB memory. plenty of space for all sorts of videos, slides and documents. The latest Raspberry Pi OS (formerly Raspbian) can be downloaded free of charge from the Raspberry Pi Org website.
Scope of delivery
- Raspberry Pi® 4 B (3 GB)
- VOLTCRAFT QCP-3000 USB-charger
- Renkforce USB power cable with on/off switch (1 m)
- Renkforce aluminum casing with fan
- Renkforce passive heat sink set (3-TLG.)
- Transcend microSDHC card (32 GB, class 10)
- SpeaKa HDMI cable (1.5 m)
- Basetech CAT6 U/UTP network cable (1 m)
- Renkforce wireless keyboard/mouse set.
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
