
Highlights & Details
TRU COMPONENTSPure SetRaspberry Pi® 5 B (8 GB)
- Raspberry Pi® set with all the necessary components to start the Raspberry Pi® 5 B
- With 6 bits.Raspberry Pi® 5 B, Aluminum housing with integrated fan and suitable power supply
Technical specifications
- Product type
SBC starter kit
- Type
Raspberry Pi® 5 B
- SoC
Broadcom BCM2712
- Processor
ARM Cortex-A76
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VII
8 GB
- Clock speed
2.4 GHz
- Memory type
DDR4
SRAM
- Operating system (Version)
w/o OS
- Memory capacity
8 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
micro SD
USB-C® (current)
PCIe 2.0
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
5 A
- Content
PSU
Housing
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
Datasheet
Datasheet 3062701 TRU COMPONENTS Pure Set Raspberry Pi® 5 B 8 GB 4 x 2.4 GHz PSU, Housing
User & Safety Instructions
User & Safety Instructions 3062701 TRU COMPONENTS Pure Set Raspberry Pi® 5 B 8 GB 4 x 2.4 GHz PSU, Housing
User & Safety Instructions 3062701 TRU COMPONENTS Pure Set Raspberry Pi® 5 B 8 GB 4 x 2.4 GHz PSU, Housing
Description
The heart of the Raspberry Pi® 5 B (8 GB RAM)
The Raspberry Pi® 5 B is the powerful successor to the extremely popular credit card-sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A76 4x 2.4 GHz quad core processor. This upgrade will give you Raspberry Pi® 5 B significantly more performance in certain applications. Wi-Fi and Bluetooth Low Energy and Gigabit LAN are on-board for quick and easy connectivity.
No overheating - including active fan
Protect your Raspberry Pi® with this high-quality aluminum housing from negative environmental influences such as dirt, mechanical effects as well as electromagnetic interference. In addition to the elegant optics, this aluminum case is also significantly more robust than plastic or acrylic cases. The active fan integrated in the cover (30 x 30 mm) provides ideal cooling even with high computing. The openings on the top side of the casing provide for an optimum air circulation.
Convenient switch on and off thanks to on/off switch
The Raspberry Pi® was switched on in the previous versions due to a missing switch through the connection of the USB cable to the power supply unit. Raspberry Pi® 5 B An additional on/off switch is integrated into the board. This allows you to easily switch on and off your Raspberry without having to unplug its plug each time.
Scope of delivery
- Raspberry Pi® 5 B (8 GB)
- VOLTCRAFT QCP-3000 USB-charger
- Renkforce aluminum casing with fan.
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
