• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS PVC010SW Insulation tubing Transparent 1 mm PVC Content: Sold per metre

Product type
Insulation tubing
Inside diameter
1 mm
Material
PVC
Wall thickness
0.55 mm
Factory colour
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5987 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.30 / piece)
€ 0.41
-27 %
€ 2.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Conrad Components 544818 PVC010SW PVC Insulation Hose Black

  • Inside diameter: 1 mm
  • Transparent

Our service for you

Technical specifications

Product type

Insulation tubing

Inside diameter

1 mm

Wall thickness

0.55 mm

Material

PVC

Factory colour

Transparent

Fire protection properties

UL224VW-1

Halogen-free

No

Manufacturer part #

1570573

Content

Sold per metre

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-45 °C

Type

PVC010SW

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1570573 TRU COMPONENTS PVC010SW Insulation tubing Transparent 1 mm PVC Content: Sold per metre

User & Safety Instructions

User & Safety Instructions 1570573 TRU COMPONENTS PVC010SW Insulation tubing Transparent 1 mm PVC Content: Sold per metre

Description

Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.

More interesting products

(*All information is plus legal VAT)