
Number
Minimum order quantity: 20
Total (€ 0.30 / piece)
€ 6.00
incl. VAT
14-day return policy included
Highlights & Details
Conrad Components 544830 PVC020SW PVC Insulation Hose Black
- Inside diameter: 2 mm
- Black
Our service for you
Technical specifications
- Product type
Insulation tubing
- Inside diameter
2 mm
- Wall thickness
0.70 mm
- Material
PVC
- Factory colour
Black
- Fire protection properties
UL224VW-1
- Halogen-free
No
- Manufacturer part #
1564998
- Content
Sold per metre
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-45 °C
- Type
PVC020SW
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1564998 TRU COMPONENTS PVC020SW Insulation tubing Black 2 mm PVC Content: Sold per metre
User & Safety Instructions
User & Safety Instructions 1564998 TRU COMPONENTS PVC020SW Insulation tubing Black 2 mm PVC Content: Sold per metre
Description
Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.


























