
Number
Minimum order quantity: 5
Total (€ 0.42 / piece)
€ 2.10
incl. VAT
14-day return policy included
Highlights & Details
Conrad Components 544857 PVC030SW PVC Insulation Hose Black
- Inside diameter: 3 mm
- Black
Our service for you
Technical specifications
- Product type
Insulation tubing
- Inside diameter
3 mm
- Wall thickness
0.70 mm
- Material
PVC
- Factory colour
Black
- Fire protection properties
UL224VW-1
- Halogen-free
No
- Manufacturer part #
1566433
- Content
Sold per metre
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-45 °C
- Type
PVC030SW
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1566433 TRU COMPONENTS PVC030SW Insulation tubing Black 3 mm PVC Content: Sold per metre
User & Safety Instructions
User & Safety Instructions 1566433 TRU COMPONENTS PVC030SW Insulation tubing Black 3 mm PVC Content: Sold per metre
Description
Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.




























