• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Quick-Connect clip flexible: 0.5-1.5 mm² fixed: 0.5-1.5 mm² Number of pins: 2 15 pc(s) Red

Image similar
Packaging type
Piece
Product type
Quick-Connect clip
Cross section (flexible) (min.)
0.5 mm²
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (min.)
0.5 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

243 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 15 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quick-Connect clip flexible: 0.5-1.5 mm² rigid: 0.5-1.5 mm² Number of pins: 2 Conrad Components 878100S15 15 pc(s) Red

  • Quick-Connect clip
  • Number of pins: 2

Our service for you

Technical specifications

Packaging type

Piece

Product type

Quick-Connect clip

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Number of pins

2

Factory colour

Red

Nominal current

10 A

Nominal current - rounded value

10 A

Content

15 pc(s)

Manufacturer part #

566453

22 - 18

Connection

Cut & Clip

Length

31.4 mm

RoHS-compliant

Yes

Connector clip features

Quick-release

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564025 TRU COMPONENTS Quick-Connect clip flexible: 0.5-1.5 mm² fixed: 0.5-1.5 mm² Number of pins: 2 15 pc(s) Red

Description

For quick and easy connection of cables. Simply place insulated wires in the connector and close the clamp. Thanks to the special blade contacts, stripping is unnecessary. Ideal for vehicle wiring.

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)