• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SA-CB Contact 1 breaker 110 V, 250 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Contact SA-CB 1 breaker

  • Contact block for Ø22/25 selector switch
  • B Contact, normally closed
  • Singular type
  • Loose screw prevention
  • The graphic shows the text 'powered by Autonics' on a white background, with 'Autonics' in white text on an orange rectangle.

Technical specifications

Packaging type

Piece

Product type

Contact

Connection

Screw terminal

Type

Singular type contact block

Functions

Contact

Contact type

1 breaker

Contact material

AgNi

Switch position

1 NO

Switching voltage

110 V

250 V

Switching current (max.)

10 A

Length

39.6 mm

Width

10.2 mm

Height

32.4 mm

Content

1 pc(s)

Dim

(L x W x H) 39.6 x 10.2 x 32.4 mm

Type

SA-CB

Documents & Downloads

Datasheet

Datasheet 2465055 TRU COMPONENTS SA-CB Contact 1 breaker 110 V, 250 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2465055 TRU COMPONENTS SA-CB Contact 1 breaker 110 V, 250 V 1 pc(s)

Description

Features

  • Power supply/current 110 VAC~/10 A, 250 VAC~/6ADielectric strength 2,500 VAC 50/60 Hz for 1 minuteInsulation resistance > 1,000 MO (500 VDC= Megger)Forward resistance < 20 MQ (initial)Electrical life > : 100,000 cycles (20 per min)Contact material: AgNi10

More interesting products

(*All information is plus legal VAT)