• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SA-CBM Contact 1 breaker 110 V, 250 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Contact SA-CBM 1 breaker

  • Contact block for Ø22/25 selector switch
  • B Contact, normally closed
  • Modular type
  • Loose screw prevention
  • The graphic shows the text 'powered by Autonics' on a white background, with 'Autonics' in white text on an orange rectangle.

Technical specifications

Product type

Contact

Switch/button features

3 installation slots

Connection

Screw terminal

Type

Modular type contact block

Functions

Contact

Contact type

1 breaker

Contact material

AgNi

Switch position

1 NO

Switching voltage

110 V

250 V

Switching current (max.)

10 A

Length

37.6 mm

Width

10.2 mm

Height

31.4 mm

Content

1 pc(s)

Dim

(L x W x H) 37.6 x 10.2 x 31.4 mm

Type

SA-CBM

Documents & Downloads

Datasheet

Datasheet 2465056 TRU COMPONENTS SA-CBM Contact 1 breaker 110 V, 250 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2465056 TRU COMPONENTS SA-CBM Contact 1 breaker 110 V, 250 V 1 pc(s)

Description

Features

  • Power supply/current 110 VAC~/10 A, 250 VAC~/6ADielectric strength 2,500 VAC 50/60 Hz for 1 minuteInsulation resistance > 1,000 MO (500 VDC= Megger)Forward resistance < 20 MQ (initial)Electrical life > : 100,000 cycles (20 per min)Contact material: AgNi10

More interesting products

(*All information is plus legal VAT)