
TRU COMPONENTS Screw terminal flexible: 0.75-2.5 mm² fixed: 0.75-2.5 mm² Number of pins: 12 White 10 pc(s)
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 14.99
-13 %
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Luster terminal with wire protection
- Lustre terminal
- Number of pins: 12
Technical specifications
- Product type
Screw terminal
- Cross section (flexible) (min.)
0.75 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Nominal current
17.5 A
- Cross section (inflexible) (min.)
0.75 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
12
- Factory colour
White
- Content
10 pc(s)
- Manufacturer part #
523702
- Type
523702
- Connection
Screws
- Wire protection
Yes
- Insulation material
PA 66
- Nominal voltage
450 V
- Temperature range
max. 110 °C
- Material (details)
Polyamide 66
Documents & Downloads
Datasheet
Datasheet 1563994 TRU COMPONENTS Screw terminal flexible: 0.75-2.5 mm² fixed: 0.75-2.5 mm² Number of pins: 12 White 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1563994 TRU COMPONENTS Screw terminal flexible: 0.75-2.5 mm² fixed: 0.75-2.5 mm² Number of pins: 12 White 10 pc(s)





















