
TRU COMPONENTS Screw terminal flexible: 4-10 mm² fixed: 4-10 mm² Number of pins: 12 White 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 3.79 / piece)
€ 4.89
-22 %
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Lustre terminal
- Lustre terminal
- Number of pins: 12
Technical specifications
- Product type
Screw terminal
- Cross section (flexible) (min.)
4 mm²
- Cross section (flexible) (max.)
10 mm²
- Nominal current
57 A
- Cross section (inflexible) (min.)
4 mm²
- Nominal current - rounded value
57 A
- Cross section (inflexible) (max.)
10 mm²
- Number of pins
12
- Factory colour
White
- Content
1 pc(s)
- Manufacturer part #
620831
- Type
620831
- Connection
Screws
- Wire protection
No
- Insulation material
PA 66
- Nominal voltage
500 V
- Temperature range
max. 110 °C
- Material (details)
Polyamide 66
Documents & Downloads
Datasheet
Datasheet 1563998 TRU COMPONENTS Screw terminal flexible: 4-10 mm² fixed: 4-10 mm² Number of pins: 12 White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1563998 TRU COMPONENTS Screw terminal flexible: 4-10 mm² fixed: 4-10 mm² Number of pins: 12 White 1 pc(s)




















