• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SMD LED 0805 Red 140 mcd 120 ° 30 mA 2.15 V

Product type
SMD LED
Forward voltage U(F)
2.15 V
Forward current I(F)
30 mA
Type
SMD
Type
0805
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2541 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.15 / piece)
€ 0.27
-44 %
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED

Type

1573649

Factory colour

Red

Forward voltage U(F)

2.15 V

Forward current I(F)

30 mA

Type

SMD

Type

0805

Light intensity I(V)

140 mcd

Wavelength

628 nm

Radiation angle

120°

Type

Clear

Min. temperature

-30 °C

Max. temperature

80 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1573649 TRU COMPONENTS SMD LED 0805 Red 140 mcd 120 ° 30 mA 2.15 V

User & Safety Instructions

User & Safety Instructions 1573649 TRU COMPONENTS SMD LED 0805 Red 140 mcd 120 ° 30 mA 2.15 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)