• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SMD LED (multi-colour) 3528 Red, Green, Blue 600 mcd, 1150 mcd, 900 mcd 120 ° 20 mA 2.4 V Tape cut

Packaging type
Tape cut
Product type
SMD LED (multi-colour)
Forward voltage U(F)
2.4 V
Forward current I(F)
20 mA
Type
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

920 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.13 / piece)
€ 0.59
-78 %
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

SMD LED (multi-colour)

Factory colour

Red

Green

Blue

Forward voltage U(F)

2.4 V

Forward current I(F)

20 mA

Type

SMD

Type

3528

Light intensity I(V)

600 mcd

1150 mcd

900 mcd

Wavelength

635 nm

525 nm

470 nm

Radiation angle

120°

Technology

AlGaInP

InGaN

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1577310 TRU COMPONENTS SMD LED (multi-colour) 3528 Red, Green, Blue 600 mcd, 1150 mcd, 900 mcd 120 ° 20 mA 2.4 V Tape cut

User & Safety Instructions

User & Safety Instructions 1577310 TRU COMPONENTS SMD LED (multi-colour) 3528 Red, Green, Blue 600 mcd, 1150 mcd, 900 mcd 120 ° 20 mA 2.4 V Tape cut

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)