• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Spare filter Polyester (L x W x H) 124 x 124 x 15 mm 1 pc(s)

1/3
Product type
Spare filter
Material
Polyester
Compatible with (details)
Filter fan FL-148.73
Length
124 mm
Width
124 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

242 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare filter mat

  • Spare filter for BN 2523984

Technical specifications

Product type

Spare filter

Compatible with (details)

Filter fan FL-148.73

Length

124 mm

Width

124 mm

Height

15 mm

Dim

(L x W x H) 124 x 124 x 15 mm

Material

Polyester

Content

1 pc(s)

Type

TC-10301560

Documents & Downloads

Datasheet

Datasheet 2575390 TRU COMPONENTS Spare filter Polyester (L x W x H) 124 x 124 x 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2575390 TRU COMPONENTS Spare filter Polyester (L x W x H) 124 x 124 x 15 mm 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)