• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SSOP16-W Prototyping PCB Epoxide (L x W) 20 mm x 21 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

Image similar
Product type
Prototyping PCB
Material
Epoxide
Length
20 mm
Width
21 mm
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 2,290.00)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Experimenting card SSOP 16-W

Our service for you

Technical specifications

  • Holes: 16
Product type

Prototyping PCB

Type

single sided

Material

Epoxide

Length

20 mm

Width

21 mm

CS

2.54 mm

Dim

(L x W) 20 mm x 21 mm

Copper coating (thickness)

35 µm

Material thickness

1.6 mm

Content

1 pc(s)

Type

SSOP16-W

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1568248 TRU COMPONENTS SSOP16-W Prototyping PCB Epoxide (L x W) 20 mm x 21 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.