• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS STD-LEDS LED set Red, Green, Yellow, Blue, White Circular 3 mm, 5 mm

Product type
LED set
Casing
3 mm
5 mm
Type
Radial lead
Lens type
Circular
Factory colour
Red
Green
Yellow
Blue
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

369 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 25.99
-19 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED set Red, Green, Yellow, Blue, White Circular 3 mm, 5 mm

  • Contains 300 LEDs, LED holders & series resistors
  • Informative lid insert with technical info on box contents

Our service for you

Technical specifications

Product type

LED set

Factory colour

Red

Green

Yellow

Blue

White

Casing

3 mm

5 mm

Type

Radial lead

Lens type

Circular

RoHS-compliant

Yes

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 1564910 TRU COMPONENTS STD-LEDS LED set Red, Green, Yellow, Blue, White Circular 3 mm, 5 mm

User & Safety Instructions

User & Safety Instructions 1564910 TRU COMPONENTS STD-LEDS LED set Red, Green, Yellow, Blue, White Circular 3 mm, 5 mm

Description

This comprehensive quality assortment of LEDs, holders and resistors contains 300 parts for practical and experimental use in a robust, portable plastic assortment box.

As an extra benefit, all the most important technical data for the LEDs are conveniently printed on the inner side of the lid, making this set ideal for beginner and expert alike.

Scope of delivery

  • Assortment box
  • 3 mm LEDs (10x each of red, green, yellow, blue, white)
  • 5 mm LEDs (10x each of red, green, yellow, blue, white)
  • Carbon film resistors 1/4 W/5 % (20x each of 10, 47, 68, 150, 220, 470, 680 Ohm value as well as 1 kΩ)
  • 3mmLED holders (20x)
  • 5mm LED holders (20x)

Hints

Please read our extensive documentation, which can be downloaded free of charge. Ordinary LED chips always require current limitation provided by series resistors or constant power sources.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.77€ 24.97*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)