
Highlights & Details
Eurocard PCB Phenolic paper (L x W) 90 mm x 50 mm 35 µm Contact spacing 2.54 mm Conrad Components SU527629 Content 1 pc(s)
- (L x W x H) 90 x 50 x 1.6 mm
Our service for you
Technical specifications
- Product type
Eurocard PCB
- Type
single sided
- Material
Phenolic paper
- Length
90 mm
- Width
50 mm
- CS
2.54 mm
- Dim
(L x W) 90 mm x 50 mm
- Copper coating (thickness)
35 µm
- Hole Ø
1 mm
- Material thickness
1.6 mm
- Content
1 pc(s)
- Type
SU527629
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1570117 TRU COMPONENTS SU527629 Eurocard PCB Phenolic paper (L x W) 90 mm x 50 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1570117 TRU COMPONENTS SU527629 Eurocard PCB Phenolic paper (L x W) 90 mm x 50 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)
What kind of Printed Circuit Boards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























