
Highlights & Details
Experimental boards 80 x 52 mm, total 483 holes
Our service for you
Technical specifications
- Product type
Prototyping PCB
- Type
single sided
- Type
For part no. 15 70 653
- Material
Phenolic paper
- Length
80 mm
- Width
52 mm
- CS
2.54 mm
- Dim
(L x W) 80 mm x 52 mm
- Copper coating (thickness)
35 µm
- Material thickness
1.6 mm
- Content
1 pc(s)
- Type
1571987
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1571987 TRU COMPONENTS Prototyping PCB Phenolic paper (L x W) 80 mm x 52 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1571987 TRU COMPONENTS Prototyping PCB Phenolic paper (L x W) 80 mm x 52 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 7.47*
What kind of Printed Circuit Boards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































