• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1809C019 Blade terminal set Red, Blue, Transparent, Brass 320 Parts

Product type
Blade terminal set
Content
320 Parts
max. cross section
2.5 mm²
Min. cross section
0.5 mm²
Factory colour
Red
Blue
Transparent
Brass
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

52 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 320 Parts)
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spade plug assortment, 320 pce.

  • Red, Blue, Transparent, Brass
  • 0.5 mm²- 2.5 mm²

Technical specifications

Product type

Blade terminal set

Factory colour

Red

Blue

Transparent

Brass

Content

320 Parts

Manufacturer part #

T1809C019

Type

T1809C019

max. cross section

2.5 mm²

Min. cross section

0.5 mm²

Cross-section range

0.5 - 2.5 mm²

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1890125 TRU COMPONENTS T1809C019 Blade terminal set Red, Blue, Transparent, Brass 320 Parts

User & Safety Instructions

User & Safety Instructions 1890125 TRU COMPONENTS T1809C019 Blade terminal set Red, Blue, Transparent, Brass 320 Parts

Description

Scope of delivery

  • 30 x Flat pin connector 2.8 x 0.8 mm, 0.5 - 1 mm²
  • 30 x female spade connector 2.8 x 0.8 mm, 0.5 - 1 mm²
  • 25 x flat plug 4.8 x 0.8 mm, 1.5 - 2.5 mm²
  • 25 x female spade connector 4.8 x 0.8 mm, 1.5 - 2.5 mm²
  • 18 x flat plug 6.3 x 0.8 mm, 1.5 - 2.5 mm²
  • 18 x female spade connector 6.3 x 0.8 mm, 1.5 - 2.5 mm²
  • Each 25 x PVC sleeve 2.8 in red, blue, transparent
  • 18 each x PVC sleeve 4.8 in red, blue, transparent
  • Each 15 x PVC sleeve 6.8 in red, blue, transparent
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)