• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1810O092 LED set Cold white Circular 3 mm 8000 mcd 30 °

Image similar
Packaging type
Piece
Product type
LED set
Casing
3 mm
Light intensity I(V)
8000 mcd
Radiation angle
30 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 1,299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Wire length 30 cm
Packaging type

Piece

Product type

LED set

Factory colour

Cold white

Operating voltage

12 V DC

Operating current

20 mA

Casing

3 mm

Light intensity I(V)

8000 mcd

Colour temperature

6000 - 6500 K

Radiation angle

30°

Type (LEDs)

Water clear

Non-tinted

LED features

LED 3 mm

Technology

InGaAIP

Lens type

Circular

Dim

(Ø) 3 mm

Min. temperature

-30 °C

Max. temperature

+85 °C

(Ø)

3 mm

RoHS-compliant

Yes

Content

25 pc(s)

Documents & Downloads

Datasheet

Datasheet 2102588 TRU COMPONENTS T1810O092 LED set Cold white Circular 3 mm 8000 mcd 30 °

User & Safety Instructions

User & Safety Instructions 2102588 TRU COMPONENTS T1810O092 LED set Cold white Circular 3 mm 8000 mcd 30 °

Description

Scope of delivery

  • 25 LEDs 12 V/DC 3 mm cold-white
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)