• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1904C068 Butt joint + heatshrink 0.50 mm² 1.50 mm² Insulated Red 10 pc(s)

1/2
Product type
Butt joint
Insulation type
Insulated
Contact material
Copper
Length
33.30 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Butt joint

Factory colour

Red

Insulation type

Insulated

Contact material

Copper

Length

33.30 mm

Content

10 pc(s)

Manufacturer part #

T1904C068

Type

T1904C068

AWG max.

16

AWG (min.)

22

max. cross section

1.50 mm²

Min. cross section

0.50 mm²

Inside diameter

1.70 mm

Insulation material

HDPE

Cross-section range

0.50 - 1.50 mm²

Shrink temperature

125-150℃ °C

Features

+ heatshrink

Temperature range

120 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2109167 TRU COMPONENTS T1904C068 Butt joint + heatshrink 0.50 mm² 1.50 mm² Insulated Red 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2109167 TRU COMPONENTS T1904C068 Butt joint + heatshrink 0.50 mm² 1.50 mm² Insulated Red 10 pc(s)

More interesting products

(*All information is plus legal VAT)