
Highlights & Details
Wire-end sleeve assortment, insulated/uninsulated - 300 pcs.
- Grey, Red, Black, Blue
Technical specifications
- Product type
Ferrule set
- Cross section per core
4 mm²
- Sleeve length
10 mm
- Insulation type
Partially insulated
- Factory colour
Grey
Red
Black
Blue
- Content
300 Parts
- AWG max.
18
- Manufacturer part #
T1904C087
- Cross-section x Length
4 mm² x 10 mm
- Type
T1904C087
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2109157 TRU COMPONENTS T1904C087 Ferrule set 4 mm² Partially insulated Grey, Red, Black, Blue 300 Parts
Datasheet 2109157 TRU COMPONENTS T1904C087 Ferrule set 4 mm² Partially insulated Grey, Red, Black, Blue 300 Parts
User & Safety Instructions
User & Safety Instructions 2109157 TRU COMPONENTS T1904C087 Ferrule set 4 mm² Partially insulated Grey, Red, Black, Blue 300 Parts
Description
Scope of delivery
- Insulated wire sleeves:
- 25x Gray 0.75 mm²
- 50x Red 1 mm²
- 50x Black 1.50 mm²
- 50x Blue 2.50 mm²
- 25x Gray 4 mm²
- Wire end sleeves uninsulated:
- 25x 0.75mm² x 8 mm
- 25x 1 mm² x 8 mm
- 25x 1.50 mm² x 8 mm
- 25x 2.5 mm² x 8 mm
- This text is machine translated.





















