• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1904C097 D-SUB receptacle set Number of pins: 15 Screws 1 pc(s)

1/7
Product type
D-SUB receptacle set
Connector type
Socket, vertical vertical
Number of pins
15
Connection
Screws
No. of rows
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular VGA3+9 15-pin mounted socket with mounting bolts and housing

  • D-SUB receptacle set
  • No. of rows: 3
  • Number of pins: 15

Technical specifications

Product type

D-SUB receptacle set

Connector type

Socket, vertical vertical

Number of pins

15

Connection

Screws

No. of rows

3

Content

1 pc(s)

Manufacturer part #

T1904C097

Factory colour

Black

Material (details)

ABS

Features

+ bolt

+ enclosure

+ screwdriver

Type

T1904C097

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2108928 TRU COMPONENTS T1904C097 D-SUB receptacle set Number of pins: 15 Screws 1 pc(s)

Datasheet 2108928 TRU COMPONENTS T1904C097 D-SUB receptacle set Number of pins: 15 Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2108928 TRU COMPONENTS T1904C097 D-SUB receptacle set Number of pins: 15 Screws 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)