• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T2010C283 Ring terminal Cross section (max.)=1.5 mm² Hole Ø=3.7 mm Partially insulated Red 25 pc(s)

1/2
Product type
Ring terminal
Thread size
M3.5
Hole Ø
3.7 mm
Insulation type
Partially insulated
Content
25 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring cable lugs, insulated - red, 0.5mm² - 1.5 mm², hole Ø 3.7mm, 25 pcs.

  • 0.5 - 1.5 mm²

Technical specifications

Product type

Ring terminal

Thread size

M3.5

Hole Ø

3.7 mm

Insulation type

Partially insulated

Factory colour

Red

Content

25 pc(s)

Contact material

Copper

Manufacturer part #

T2010C283

Type

T2010C283

AWG max.

16

AWG (min.)

22

max. cross section

1.5 mm²

Min. cross section

0.5 mm²

Insulation material

PVC

Cross-section range

0.5 - 1.5 mm²

Temperature range

max. 75 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380600 TRU COMPONENTS T2010C283 Ring terminal Cross section (max.)=1.5 mm² Hole Ø=3.7 mm Partially insulated Red 25 pc(s)

More interesting products

(*All information is plus legal VAT)