• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T24CA059 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150, 200 mm, mm x 12 mm Black 100

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

70 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop cable ties 150-200 x 12 mm 100 pieces, black

  • Wide range of uses
  • With loop on one side
  • High-quality PA design

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Material

Polyamide

Length

150 mm

200 mm

Width

12 mm

Min. temperature

-20 °C

Max. temperature

+85 °C

Content

100 pc(s)

Dim

(L x W) 150, 200 mm, mm x 12 mm

Manufacturer part #

TC-12888508

Type

T24CA059

Documents & Downloads

Datasheet

Datasheet 3222127 TRU COMPONENTS T24CA059 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150, 200 mm, mm x 12 mm Black 100

User & Safety Instructions

User & Safety Instructions 3222127 TRU COMPONENTS T24CA059 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150, 200 mm, mm x 12 mm Black 100

Description

These hook-and-loop cable ties made of polyamide are therefore suitable for Ideal for general bundling tasks and fixing objects, cables, sports devices, plants, curtains, etc. tools and much more. The excellent material properties enable a broad range of use in relation to the ambient conditions. The material is dimensionally stable, robust and resistant to many liquids and also to UV radiation. The extensive set of 100 Velcro cable ties with eyelet is optimally suitable for all applications in the interior and external area. The black design can be used unrestricted and inconspicuous in many areas.

This text is machine translated.

Scope of delivery

  • 50 x 150 x 12 mm hook-and-loop cable ties black
  • 50 x 200 x 12 mm hook-and-loop cable ties black

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)