• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T25C047 Butt joint + heatshrink 0.25 mm² 6.0 mm² Insulated White, Red, Blue, Yellow 125 pc(s)

Packaging type
Piece
Product type
Butt joint
Insulation type
Insulated
Length
26 mm
40 mm
Content
125 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 125 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder butt connector set, 125 pieces, shrink tubing 2:1

  • Density connection by hot-melting inner adhesive
  • Shrink ratio of insulation: 2:1
  • Set of 125 contents in four sizes

Technical specifications

Packaging type

Piece

Product type

Butt joint

Factory colour

White

Red

Blue

Yellow

Insulation type

Insulated

Length

26 mm

40 mm

Content

125 pc(s)

Manufacturer part #

T25C047

Type

T25C047

max. cross section

6.0 mm²

Min. cross section

0.25 mm²

Outside Ø

1.7 mm

6 mm

Cross-section range

0.25 - 6.0 mm²

Features

+ heatshrink

Max. temperature

125 °C

Min. temperature

-55 °C

Documents & Downloads

Datasheet

Datasheet 3450035 TRU COMPONENTS T25C047 Butt joint + heatshrink 0.25 mm² 6.0 mm² Insulated White, Red, Blue, Yellow 125 pc(s)

User & Safety Instructions

User & Safety Instructions 3450035 TRU COMPONENTS T25C047 Butt joint + heatshrink 0.25 mm² 6.0 mm² Insulated White, Red, Blue, Yellow 125 pc(s)

Description

This butt connector set is particularly suitable for hobbyists, professionals, field teams, service workshops, electronics and laboratories. The inner hot-melt adhesive provides for a sealing if it overlaps correctly, because the hot-melt inner adhesive seals off water and dust proof when it overlaps correctly and applies. At the same time, the soldering ring connects the two conductors during the shrinking and melting process. The advantage of the transparent design is that you can see the wrapped object.
The application is very simple: Strip cable and insert it into the plug on both sides until the stripped cable ends overlap (or rotate) under the soldering ring. Even heat in the heat shrink or melting point of the solder until it has melted - preferably with a hot air gun or hot air blower - and that's it. Maximum current is limited by the conductor cross-section of the cable used, its conductor material and the quality of the solder joint. The included versions can be reordered in each case.
Melt-temperature Solder: Approx. 160 °C, operating temperature range: -55 - +125 °C.

This text is machine translated.

Scope of delivery

  • 25 x solder butt connector 0.25 ... 0.34 mm² White
  • 40 x solder butt connector 0.5 ... 1 mm² Red
  • 40 x solder butt connector 1.5 ... 2.5 mm² Blue
  • 20 x solder butt connector 4 ... 6 mm² yellow

More interesting products

(*All information is plus legal VAT)