• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1585256 TC-0603SAF1101T5E203 Cermet resistor 1.1 kΩ SMD 0603 0.1 W 1 % 100 ppm/°C 1 pc(s) Tape cut

1/2
Collection
Packaging type
Tape cut
Product type
Cermet resistor
Type
0603
Resistance
1.1 kΩ
Power rating
0.1 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.01 / piece)
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD resistor 0603

Our service for you

Technical specifications

Packaging type

Tape cut

Product type

Cermet resistor

Type

SMD

Type

0603

Resistance

1.1 kΩ

Power rating

0.1 W

Tolerance ±

1 %

Temperature coefficient

100 ppm/°C

Length

1.6 mm

Width

0.8 mm

Height

0.45 mm

Content

1 pc(s)

Dim

(L x W x H) 1.6 x 0.8 x 0.45 mm

RoHS-compliant

Yes

Type

TC-0603SAF1101T5E203

Documents & Downloads

Datasheet

Datasheet 1585256 TRU COMPONENTS 1585256 TC-0603SAF1101T5E203 Cermet resistor 1.1 kΩ SMD 0603 0.1 W 1 % 100 ppm/°C 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 1585256 TRU COMPONENTS 1585256 TC-0603SAF1101T5E203 Cermet resistor 1.1 kΩ SMD 0603 0.1 W 1 % 100 ppm/°C 1 pc(s) Tape cut

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)