
Highlights & Details
PT100 Platin-temperature sensor -50 to +120 °C
- PT100, Class B
- Temperature range: -50 - 120
- Cable: 2.5 m, 2- wire, open end
Technical specifications
- Signal: DIN EN 60751
- Material (cable): TPE insulated
- Product type
Platinum temperature sensor
- Type
TC-10103052
- Model
PT100
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
120 °C
- Temperature reading range
-50 up to 120 °C
- Connector
Cable, open end
- Cable length
2.5 m
- Enclosure
5 mm
- Enclosure material
Steel AISI 304
- Min. operating voltage
3 V
- Max. operating voltage
5 V
- Operating voltage
3 - 5 V
- Accuracy class
B (F0.30)
- Resistance
100 Ω
- Temperature coefficient
3850 ppm/K
IP68
- Length
40 mm
- Width
5 mm
- Height
5 mm
- (Ø)
5 mm
- Dim
(Ø x H) 5 mm x 5 mm
Documents & Downloads
Datasheet
Datasheet 2525763 TRU COMPONENTS TC-10103052 PT100 Platinum temperature sensor -50 up to 120 °C 100 Ω 3850 ppm/K 5 mm
User & Safety Instructions
User & Safety Instructions 2525763 TRU COMPONENTS TC-10103052 PT100 Platinum temperature sensor -50 up to 120 °C 100 Ω 3850 ppm/K 5 mm
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















