
Highlights & Details
NTC Thermistor
Our service for you
Technical specifications
- Type (casing): with insulating film
- Product type
Temperature sensor
- Type
TTF3A103F34D3AY
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
+100 °C
- Temperature reading range
-40 up to +100 °C
- Connector
Solder pins
- Type
Radial lead
- Accuracy
1 %
- Resistance
10 kΩ
- Resistance reference
+25 °C
- Temperature coefficient
3435 K
- Length
25 mm
- Width
3.6 mm
- Dim
(L x W) 25 mm x 3.6 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1567376 TRU COMPONENTS TTF3A103F34D3AY Temperature sensor -40 up to +100 °C 10 kΩ 3435 K Radial lead
User & Safety Instructions
User & Safety Instructions 1567376 TRU COMPONENTS TTF3A103F34D3AY Temperature sensor -40 up to +100 °C 10 kΩ 3435 K Radial lead
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 8.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















