
Technical specifications
- Type (connection): axial, tin-plated
- Product type
Temperature sensor
- Type
DHT0A103F34D3SY
- Model
NTC
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
+200 °C
- Temperature reading range
-40 up to +200 °C
- Connector
Solder pins
- Type
Axial lead
- Enclosure material
Glass
- Accuracy
1 %
- Resistance
10 kΩ
- Resistance reference
+25 °C
- Temperature coefficient
3435 K
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2481806 TRU COMPONENTS TC-9927224 DHT0A103F34D3SY NTC Temperature sensor -40 up to +200 °C 10 kΩ 3435 K Axial lead
User & Safety Instructions
User & Safety Instructions 2481806 TRU COMPONENTS TC-9927224 DHT0A103F34D3SY NTC Temperature sensor -40 up to +200 °C 10 kΩ 3435 K Axial lead
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 7.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















