
Number
Total (€ 95.99 / piece)
€ 95.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cable gland
- Factory colour
Metal
- Internal thread
M75
- Type
Straight
- Material
Brass (Ni-plated)
- Clamp Ø
42 mm
- Terminal Ø (max.)
52 mm
- Thread length
16 mm
- Height
44 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68 (up to 10 bar)
- Content
1 pc(s)
- Manufacturer part #
TC-10302864
- Type
TC-10302864
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2575716 TRU COMPONENTS TC-10302864 Cable gland M75 Brass (Ni-plated) Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2575716 TRU COMPONENTS TC-10302864 Cable gland M75 Brass (Ni-plated) Metal 1 pc(s)































