
Number
Minimum order quantity: 5
Total (€ 0.69 / piece)
€ 3.45
incl. VAT
14-day return policy included
Highlights & Details
Wiska 10066410 Cable gland M12 Polyamide Light grey 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Light grey
- External thread
M12
- Material
Polyamide
- Clamp Ø
3 mm
- Terminal Ø (max.)
7 mm
- Thread length
9 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
16 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10066410
- Type
ESKV M12 RAL 7035
- Material (details)
Body: Polyamide · Shaped packing: EPDM
- Type
ESKV M12 RAL 7035
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 532210 Wiska 10066410 Cable gland M12 Polyamide Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532210 Wiska 10066410 Cable gland M12 Polyamide Light grey 1 pc(s)
Description
Hints
Kindly order the suitable counternut separately.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.05*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























