
Number
Total (€ 1.29 / piece)
€ 1.29
incl. VAT
14-day return policy included
Highlights & Details
PG-cable screwing with sleeve support
Our service for you
Technical specifications
- Product type
Cable gland
- Features
with bend relief sleeve
- Factory colour
Black (RAL 9005)
- External thread
PG13.5
- Material
Polyamide
- Clamp Ø
6 mm
- Terminal Ø (max.)
12 mm
- Thread length
8.9 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
1593288
- Type
TC-EGR13.5SR203
Documents & Downloads
Datasheet
Datasheet 1593288 TRU COMPONENTS 1593288 Cable gland with bend relief sleeve PG13.5 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1593288 TRU COMPONENTS 1593288 Cable gland with bend relief sleeve PG13.5 Polyamide Black (RAL 9005) 1 pc(s)





















