• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10336044 Modular Plug Plug, straight No. of pins (RJ) 8P8C RJ45 1 pc(s)

1/2
Product type
RJ connector
Connector type
Plug, straight
No. of pins
8P8C
Specification
CAT 6
Connector standard
RJ45
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Modular Plug 8P8C RJ45

  • Shield modular plug

Our service for you

Technical specifications

Type

TC-10336044

Product type

RJ connector

Connector type

Plug, straight

No. of pins

8P8C

CAT 6

Connector standard

RJ45

Connection

Cut & Clip

Content

1 pc(s)

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584011 TRU COMPONENTS TC-10336044 Modular Plug Plug, straight No. of pins (RJ) 8P8C RJ45 1 pc(s)

Description

Scope of delivery

  • Modular Plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.